
Two-position, straight, male pin wire-to-wire connector housing with a 4.2mm pitch. Features a natural colored, UL94 V-0 flammability rated housing, designed for cable mounting with a maximum operating temperature of 221°C. This lead-free, RoHS compliant component is supplied in a bag of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1969612-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 11.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.417inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.213inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969612-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
