
This 4-contact male crimp and IDC wire housing is designed for commercial reliability and features a nylon insulator material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The housing is suitable for use with a dielectric withstanding voltage of 1500VAC. It is available in a natural color and is designed for use with a single connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1969612-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Insulator Material | NYLON |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1969612 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | NATURAL |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1969612-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.