
Automotive-grade female signal and power contact for wire-to-wire connector systems. Features a 6A current rating and 600V voltage rating, suitable for discrete wires from 20AWG to 2AWG. Constructed from copper alloy with tin plating, it operates within a temperature range of -55°C to 150°C and boasts UL and UL94 V-0 flammability ratings. This RoHS and ELV compliant component is supplied on tape and reel for efficient assembly.
TE Connectivity 1971237-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 6A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Insulation Diameter | 2.7mm |
| Material | Copper Alloy |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971237-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.