Automotive crimp tab contact for wire-to-wire connector systems. Rated for 8A current and 600V voltage, this male contact features a copper alloy construction with tin plating. Designed for discrete wire, it accommodates 20AWG wire gauge and operates within a temperature range of -67°C to 221°C. This component is RoHS and ELV compliant, Halogen Free, and meets UL94 V-0 flammability standards.
TE Connectivity 1971238-1 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 6A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Tab |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Insulation Diameter | 2.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.