
Automotive-grade male signal and power crimp contact for wire-to-wire connector systems. Features a 6A current rating and 600V voltage rating, suitable for discrete wire applications with a 20AWG to 2AWG wire gauge range. Constructed from copper alloy with tin plating, it operates within a -55°C to 150°C temperature range and boasts UL and UL94 V-0 flammability ratings. This halogen-free, RoHS-compliant component is supplied on tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 1971238-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1971238-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 6A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Insulation Diameter | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971238-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.