Cable Assembly AC Power 0.3m Power to 2Power 3 to 2(3) POS M-M
TE Connectivity 1971303-1 technical specifications.
| Cable Length (m) | 0.3 |
| Connector Type A | Power |
| Connector Type B | 2Power |
| Gender | M-M |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.