Cable Assembly UL 2464 0.15m 18AWG Circular 4 POS M Carton
TE Connectivity 1971362-4 technical specifications.
| Connector Type A | Circular |
| Gender | Male |
| Packaging | Box |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971362-4 to view detailed technical specifications.
No datasheet is available for this part.