
6-position, 1-row right-angle hermaphroditic header/receptacle with a 3mm pitch, designed for surface mount applications. Features copper alloy contacts with tin plating, rated for 3A current and 300V voltage. Operates within a temperature range of -40°C to 105°C and is UL94 V-0 flammability rated. This RoHS and ELV compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 1971567-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1971567-3 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Blade/Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.3mm |
| High Temperature Compatible | Yes |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Mini Hermaphroditic |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971567-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.