
2-position, 1-row receptacle with 2.5mm pitch, designed for board-to-board applications. Features copper alloy contacts with tin plating, a 3A current rating, and a 250V voltage rating. This surface mount and through-hole compatible component operates within a -40°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. The natural colored housing measures 5.3mm in height, 7.05mm in width, and 7.3mm in length.
Sign in to ask questions about the TE Connectivity 1971748-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1971748-2 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.3mm |
| Housing Color | Natural |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole, Board |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971748-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.