
Rectangular wire-to-wire connector accessory featuring a straight, single-row, four-position design with a 6mm pitch. Constructed from black nylon, this component offers a voltage rating of 600V and operates within a temperature range of -55°C to 150°C. It boasts a UL94 V-0 flammability rating and is halogen-free. Packaged in a bag of 2000 units, this accessory is designed for cable mounting.
TE Connectivity 1971777-4 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 12mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Pitch | 6mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Power Triple Lock |
| Voltage Rating | 600V |
| Width | 8.48mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971777-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
