Automotive-grade, straight, wire-to-wire connector accessory featuring a 6-position, 2-row configuration with a 6mm pitch. Constructed from black nylon, this component offers a robust operating temperature range of -55°C to 150°C and a 600V voltage rating. It is UL94 V-0 flammability rated, halogen-free, lead-free, and RoHS compliant. This accessory is designed for cable mounting and is supplied in a bag of 1400 units.
TE Connectivity 1971778-3 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 14.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.7mm |
| Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bag |
| Pitch | 6mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Power Triple Lock |
| Voltage Rating | 600V |
| Width | 14.95mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971778-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.