
10-position, 2-row, straight, wire-to-wire connector with a 6mm pitch. Features a black nylon housing, UL94 V-0 flammability rating, and a maximum operating temperature of 150°C. This rectangular connector is designed for cable mounting and operates within a voltage rating of 600V.
Sign in to ask questions about the TE Connectivity 1971778-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1971778-5 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 14.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bag |
| Pitch | 6mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Power Triple Lock |
| Voltage Rating | 600V |
| Width | 14.95mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971778-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.