
Rectangular receptacle contact for wire-to-wire connector systems, designed for 14 AWG discrete wire. Features a female gender, straight orientation, and crimp termination. Rated for 12A current and 600V voltage, with a maximum operating temperature of 221°C. Constructed from bronze with tin plating, this contact is halogen-free, lead-free, and RoHS compliant.
TE Connectivity 1971781-1 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 12A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 12A |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Halogen Free |
| Insulation Diameter | 3.7mm |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Triple Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971781-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.