
Automotive-grade signal and power contact for wire-to-wire connector systems. Features a straight, male tab contact with a 15A current rating and 600V voltage rating, designed for 14AWG discrete wire. Constructed from copper alloy with tin plating, it offers a 3.7mm insulation diameter and a crimp termination. Operating temperature range is -55°C to 150°C, with UL and UL94 V-0 flammability ratings. This component is RoHS and ELV compliant, halogen-free, and lead-free, supplied on tape and reel.
TE Connectivity 1971781-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Tab |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Insulation Diameter | 3.7mm |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Power Triple Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971781-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.