
Power Triple Lock assembly tool for 14 AWG discrete wire, featuring a straight, male, signal contact with a 12A current rating. Constructed from brass with tin plating, this component supports a 3.7mm insulation diameter and operates within a temperature range of -67°C to 221°C. It is VDE approved, RoHS compliant, and designed for wire-to-wire, power circuit applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1971782-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1971782-1 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 12A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 12A |
| ELV | Compliant |
| Gender | Male |
| Halogen Free | Halogen Free |
| Insulation Diameter | 3.7mm |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Material | Copper |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Triple Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971782-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
