
Rectangular connector tool for assembly, featuring a female receptacle contact designed for wire-to-wire power applications. This component supports 16-19 AWG wire gauges, with a contact current rating of 7.5A and a voltage rating of 600V. Constructed with bronze contact material and tin plating, it offers a maximum operating temperature of 221°C and is RoHS compliant. The straight, unshielded, crimp termination facilitates discrete wire connection.
Sign in to ask questions about the TE Connectivity 1971783-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1971783-1 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7.5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 12A |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Halogen Free |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3700 |
| Packaging | Tape and Reel |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Triple Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971783-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
