Female receptacle contact for wire-to-wire power applications, featuring a 9A contact current rating and 15A overall current rating. Designed for 16-19 AWG wire, with a 0.13-inch insulation diameter and compatible with discrete wire/cable types. Constructed from tin-plated copper alloy, this component operates within a temperature range of -55°C to 150°C and boasts UL94 V-0 flammability rating. It is RoHS and Halogen Free compliant, with ELV compliance and UL approval, suitable for 600V voltage rating.
TE Connectivity 1971783-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971783-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.