
Female, straight, signal and power contact for wire-to-wire connector systems. Features a 5A contact current rating and 7.2A current rating, with a 600V voltage rating. Designed for 22AWG discrete wire, with an insulation diameter of 0.106 inches. Constructed with bronze contact material and tin plating, operating between -67°C and 221°C. This crimp termination contact is RoHS compliant and Halogen Free.
TE Connectivity 1971785-1 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 7.2A |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Halogen Free |
| Insulation Diameter | 0.106inch |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Power Triple Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971785-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
