
Assembly tool for wire-to-wire connector systems, specifically designed for discrete wire applications. This female receptacle contact, suitable for 20-22 AWG wire, features a copper alloy construction with tin plating. It offers a contact current rating of 6.2A and a voltage rating of 600V, with a maximum operating temperature of 150°C. The component is UL approved, RoHS compliant, halogen-free, and meets ELV requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1971785-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 6.2A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Insulation Diameter | 0.106inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971785-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.