Automotive-grade signal and power contact for wire-to-wire connections. Features a copper alloy construction with tin plating, rated for 8A current and 600V operating voltage. Designed for 18AWG discrete wire with a 2.95mm insulation diameter, utilizing crimp termination. Operates across a wide temperature range from -55°C to 150°C and meets UL94 V-0 flammability standards. This halogen-free component is supplied in tape and reel packaging.
TE Connectivity 1971787-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 8A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Insulation Diameter | 2.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 600V |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971787-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.