
The 600V Rectangular Power Triple Lock Connector is a high-voltage connector designed for reliable connections in harsh environments. With a maximum operating temperature of 150°C and a minimum operating temperature of -55°C, this connector is suitable for use in a wide range of applications. The connector is made of nylon and features a red housing color. It is also lead-free and halogen-free, making it compliant with UL94 V-0 and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1971789-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1971789-1 technical specifications.
| Package/Case | 600 |
| Color | Red |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 6.14mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4500 |
| Packaging | Bag |
| Primary Type | Rectangular |
| RoHS Compliant | Yes |
| Series | Power Triple Lock |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971789-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
