
2-position, 5mm pitch power header with straight, male tab contacts. Features copper alloy contacts with matte tin plating, rated for 2A current and operating temperatures from -40°C to 248°C. This through-hole mounted connector has a vertical PCB orientation and a nylon housing. Compliant with UL94 V-0 flammability rating and lead-free standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1971845-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.48inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 153 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | RAST 5 |
| Tail Length | 3.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971845-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
