
This 8-position female I/O connector features a copper alloy contact material with gold plating, meeting ELV compliance standards. The connector is packaged in a tray with 60 units per package, suitable for vertical PCB mounting with a thickness of 1.6mm. The shielded connector is RoHS compliant and has a black housing color. It is available with a tail length of 0.126inch and a solder termination.
TE Connectivity 1971886-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.126inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971886-1 to view detailed technical specifications.
No datasheet is available for this part.