
3-position, 1-row vertical header and receptacle with 5mm pitch and 2.5mm row spacing. Features straight, tin-plated copper alloy tab contacts with a 2A current rating and tin, matte contact finish. Nylon housing and insulation in natural color, with a 12.8mm height and 0.6-inch length. Through-hole mounting with solder termination and 3.5mm tail length. Operating temperature range of -40°C to 120°C, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 1971895-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 0.6inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 108 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971895-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.