Two-position, single-row vertical power connector with 5mm pitch. Features straight, tin-plated copper alloy tab contacts with a 8.5mm mating length and square contact shape. Nylon housing in red, rated UL94 V-0, with a maximum operating temperature of 120°C. Through-hole mount design with solder termination and 3.5mm tail length. Includes mating alignment and retention features.
TE Connectivity 1971946-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8.5mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Red |
| Length | 0.48inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 153 |
| Packaging | Loose Piece |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971946-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.