37-position, straight male receptacle circular connector with CRIMP termination. Features a black nylon/polyamide housing, panel mount design, and IP67, waterproof, dust-tight ratings. Includes contact protection, mating alignment, mating retention, and sealability. Rated for 600V and is RoHS compliant.
TE Connectivity 1977885-1 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Type | CRIMP |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Plastic |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1, AMP |
| Shell Size | 23 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977885-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.