
6-position, 2-row straight solder termination memory card socket with 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 1.2A per contact and 15V AC. Designed for surface mount applications with a compact 8.9mm length, 1.87mm height, and 1.87mm width. Offers 1500 mating cycles durability and operates within a -25°C to 70°C temperature range. Housing is black, UL94 V-0 flammability rated, and lead-free.
TE Connectivity 1981959-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Current Rating | 1.2A |
| Depth | 23.7mm |
| Durability | 1500Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.87mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Material | Copper Alloy |
| Termination | Solder |
| Voltage Rating (AC) | 15V |
| Width | 1.87mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1981959-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
