
This Type F connector features a right angle body orientation and is designed for through hole mounting. It has a product length of 31mm, depth of 59.4mm, and height of 15mm. The connector is terminated via solder and has an impedance of 75 ohms.
Sign in to ask questions about the TE Connectivity 1982256-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1982256-1 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 31 |
| Product Depth (mm) | 59.4 |
| Product Height (mm) | 15 |
| Type | Type F |
| Gender | F |
| Termination Method | Solder |
| Impedance | 75Ohm |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1982256-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.