
Right-angle, wire-to-board power connector with 2 positions and 4 terminals. Features a 45A current rating, 500V operating voltage, and silver-plated copper alloy pins. This male connector offers through-hole termination and a UL94 V-0 flammability rating. Designed for power circuit applications, it operates within a -40°C to 125°C temperature range.
TE Connectivity 1982295-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 40A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Retention | Yes (With) |
| Contact Style | Pin |
| Current Rating | 45A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 500V |
| Orientation | Right Angle |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 3.5mm |
| Plating | Silver |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.8mm |
| Sealable | No (Without) |
| Series | Elcon Mini |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1982295-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
