
2-position, 7.8mm pitch card edge connector with a straight, male housing designed for wire-to-board applications. Features female blade socket contacts made of copper alloy with silver plating for 40A contact current rating and 45A overall current rating. The black nylon housing offers UL94 V-0 flammability rating and is rated for 500V operating supply voltage, with a maximum operating temperature of 125°C. This free-hanging, cable-mount connector is lead-free and RoHS compliant.
TE Connectivity 1982299-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 40A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Female Blade Socket |
| Current Rating | 45A |
| Depth | 25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.25mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 500V |
| Orientation | Straight |
| Package Quantity | 1950 |
| Packaging | Tray |
| Pitch | 7.8mm |
| Plating | Silver |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.8mm |
| Sealable | No (Without) |
| Series | ET Power |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1982299-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
