
Assembly tool for screw-mount connectors, featuring a two-position, female socket contact style with copper alloy contacts plated in tin. Designed for board-to-bus bar connector systems, it supports a 170A current rating and 600V operating voltage. The black thermoplastic housing offers UL94 V-0 flammability and operates within a -67°C to 221°C temperature range. This right-angle, through-hole mount component is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1982995-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1982995-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Bus Bar |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Style | Socket |
| Current Rating | 170A |
| Depth | 24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 24.27mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Mating Alignment | Yes (With) |
| Max Current Rating | 170A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Right Angle |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Crown Clip Junior |
| Termination | Screw |
| Underplate Material | Nickel |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1982995-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
