
This female contact is made from copper alloy with a tin plating, rated for 12A and 250V. It is compliant with ELV and RoHS regulations. The contact is suitable for mating with a male contact and can operate between -30°C and 105°C. It is available in a packaging of 5000 units per strip.
Sign in to ask questions about the TE Connectivity 1983780-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1983780-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| ELV | Compliant |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 5000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Grace Inertia, GIC |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1983780-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
