KIT CONN, MT-RJ,CRIMP TUB, ROS
TE Connectivity 1985204-8 technical specifications.
| Body Material | Thermoplastic |
| Housing Color | Red |
| Mode | Multimode |
| Mount | Free Hanging |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1985204-8 to view detailed technical specifications.
No datasheet is available for this part.