Fiber Optic Connectors CONN KIT MT-RJ SEC BLUE MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1985950-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Housing Color | Blue |
| Mode | Multimode |
| Mount | Free Hanging |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1985950-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.