The LightCrimp Plus fiber optic connector features a polyphenylsulfone body material and a 50um fiber core diameter. It is a simplex, crimp termination connector with a red housing color. The connector is designed for use in multimode applications and is RoHS compliant. It is available in a free hanging, cable mount configuration with a straight orientation.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1985959-1 technical specifications.
| Body Material | Polyphenylsulfone |
| Fiber Core Diameter | 50um |
| Gender | Male |
| Housing Color | Red |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.