Checking distributor stock and pricing after the page loads.
TE Connectivity 1985959-3 technical specifications.
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.