Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1985961-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1985961-3 technical specifications.
| Body Material | Polyphenylene |
| Color | Green |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LightCrimp Plus |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1985961-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.