
General purpose terminal block featuring 3 positions and 3 circuits, designed for panel mounting with a 14.3mm pitch. This straight, single-level block offers a 30A current rating per contact and a 600V voltage rating. Constructed with a black PBT insulation material and brass terminals, it supports wire gauges from 10AWG to 22AWG with screw termination. The unit includes mounting ears and operates within a temperature range of -40°C to 248°C, with UL94 V-0 flammability.
TE Connectivity 1986158-3 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 14.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986158-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
