
6-position, 2-row barrier strip connector with 14.3mm pitch, straight orientation, and panel mount capability. Features a 30A current rating per contact, 600V voltage rating, and screw termination for wire gauges from 10AWG to 22AWG. Constructed with a black PBT insulator and brass terminals with nickel plating, this connector operates within a temperature range of -40°C to 248°C and boasts a UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 1986158-6 technical specifications.
| Color | Black |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 111.28mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 14.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986158-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
