
3-position, 3-circuit, 1-level, screwless terminal block with straight orientation. Features push-in termination for 20-16 AWG wire, a 3.5mm pitch, and a 2A current rating at 150V. Constructed with stainless steel contacts plated in tin, housed in green UL94 V-0 rated plastic. Offers side stackability and operates within a -40°C to 110°C temperature range.
TE Connectivity 1986716-3 technical specifications.
| Color | Green |
| Contact Material | Steel, Stainless Steel |
| Contact Plating | Tin |
| Current | 2A |
| Current Rating | 2A |
| Depth | 17mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Length | 13.58mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 150V |
| Mount | Free Hanging, Cable, Flush |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Push-In |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986716-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
