
2-position, straight, unshrouded header with a 3.5mm pitch. Features male copper alloy contacts with tin plating, rated for 2A current and 130V voltage. This through-hole mount component has a green housing and is designed for solder termination. Operating temperature range is -40°C to 110°C.
TE Connectivity 1986718-2 technical specifications.
| Color | Green |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 2A |
| Current Rating | 2A |
| Depth | 8mm |
| ELV | Compliant |
| Housing Color | Green |
| Interlock | No (Without) |
| Length | 6.4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pin Length | 10.6mm |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | 1986718 |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1986718-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.