
Ethernet Modules IND. ETHERNET SWITCH TES-800-XE
TE Connectivity 1987032-2 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | -75°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 8 |
| Package Quantity | 1 |
| Series | TES-800-XE |
| RoHS | Compliant |
No datasheet is available for this part.