Ethernet Modules IND. ETHERNET SWITCH TES-401-MM-XE
TE Connectivity 1987033-2 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | -75°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 5 |
| Package Quantity | 1 |
| Series | TES-401-XE |
| RoHS | Compliant |
No datasheet is available for this part.