
Conn OSP 0Hz to 18GHz 50Ohm Solder ST Flange Mount PL Gold Over Nickel Package
TE Connectivity 1996085-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Type | OSP |
| Gender | PL |
| Termination Method | Solder |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694010 |
| Schedule B | 8536694010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1996085-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.