TE Connectivity 1996220-1 technical specifications.
| Package/Case | 0101 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sealable | Yes (With) |
| Series | 404 |
| Shell Size | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1996220-1 to view detailed technical specifications.
No datasheet is available for this part.