
PLUG SPRING-CAGE CONNECTION NO. OF POSITIONS 12 PITCH 7.62 MM U equal 1000 V I equal 41 A SCREW FLANGE
Checking distributor stock and pricing after the page loads.
| Package/Case | 201 |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sealable | Yes (With) |
| Series | 404 |
| Shell Size | 3 |
| RoHS | Not Compliant |