Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
1996220-3
Datasheet
TE Connectivity
(AMP)
1996220-3
Active
RM3R88P106P106P-3304 (201)
Connectors & Interconnects
Rectangular Connectors
Connectors & Interconnects
Rectangular Connectors
RM3R88P106P106P-3304 (201)
Package
404
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
404
ELV
Non-Compliant
Packaging
Bulk
RoHS Compliant
No
Sealable
Yes (With)
Series
404
Shell Size
3
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account