
Conn Rack and Panel ARINC 600 RCP 130 POS Solder ST Thru-Hole
TE Connectivity 1996253-1 technical specifications.
| Depth | 45.97mm |
| ELV | Compliant |
| Mount | Through Hole |
| Number of Contacts | 130 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Polarized | Yes |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 600 |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1996253-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.