The 600 Series rectangular connector is a panel mount component that meets ELV compliance standards. It is available in bulk packaging with a single unit per package. The connector features electroless nickel plating and is not sealable. It is part of the 600 Series and has a shell size of 2.
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| ELV | Compliant |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 600 |
| Shell Size | 2 |
| RoHS | Compliant |