SMPM RF coaxial connector, male, 50 Ohm impedance, operating from 0Hz up to 20GHz with a maximum frequency of 26.5GHz. Features a press-fit termination with a vertical through-hole mount for PCB applications. Constructed with a copper body and contact material, both plated with gold, and a PTFE dielectric. Offers 500 mating cycles and a voltage rating of 200V, with operating temperatures from -55°C to 125°C. RoHS and ELV compliant.
TE Connectivity 1996318-1 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 20GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Tail Length | 3.12mm |
| Termination | Press-Fit |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1996318-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.